Vishay MMU 1.2 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C1201FB300
- RS Stock No.:
- 180-3247
- Mfr. Part No.:
- MMU01020C1201FB300
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 9000 more to save PHP1,971.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
PHP9,930.00
(exc. VAT)
PHP11,130.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 6000 | PHP3.31 | PHP9,930.00 | - |
| 9000 + | PHP3.091 | PHP9,273.00 | PHP1,971.00 |
*price indicative
- RS Stock No.:
- 180-3247
- Mfr. Part No.:
- MMU01020C1201FB300
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1.2kΩ | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.2W | |
| Voltage | 150V | |
| Temperature Coefficient | -50 ppm/K, +50 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | MMU | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 8mm | |
| Termination Style | Solder | |
| Length | 2.2mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 1.2kΩ | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.2W | ||
Voltage 150V | ||
Temperature Coefficient -50 ppm/K, +50 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series MMU | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 8mm | ||
Termination Style Solder | ||
Length 2.2mm | ||
MMU 0102, MMA 0204, and MMB 0207 professional thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication and medical equipment reflect the outstanding level of proven reliability.
Advanced metal film technology
Excellent overall stability: exceeds class 0.25
High Pulse load capability
Intrinsic sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Industrial
Medical equipment
Related links
- Vishay MMU 1.2 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C1201FB300
- Vishay MMU 9.1 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C9101FB300
- Vishay MMU 68 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C6809FB300
- Vishay MMU 24 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C2402FB300
- Vishay MMU 33 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C3302FB300
- Vishay MMU 510 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C5100FB300
- Vishay MMU 2.2 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C2201FB300
- Vishay MMU 82 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C8202FB300