RS Better World

Vishay MMU 75 Ω, 0102 Thin Film Surface Mount Resistor ±1 % Surface 0.2 W - MMU01020C7509FB300

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 34%

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP88.03

(exc. VAT)

PHP98.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,840 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 240PHP8.803PHP88.03-
250 - 990PHP5.803PHP58.0334%
1000 - 4990PHP4.202PHP42.0252%
5000 - 9990PHP2.701PHP27.0169%
10000 +PHP2.601PHP26.0170%

*price indicative

Packaging Options:

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
667-645
Mfr. Part No.:
MMU01020C7509FB300
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

75Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Melf Resistor

Package/Case

0102

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

150V

Power Rating

0.2W

Temperature Coefficient

-50 ppm/K, +50 ppm/K

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MMU

Pin Count

2

Maximum Operating Temperature

125°C

Width

8mm

Standards/Approvals

RoHS

Length

2.2mm

Termination Style

Solder

Better World Claim

Designed to Optimise Safety

Better World Product

Yes

COO (Country of Origin):
DE
MMU 0102, MMA 0204, and MMB 0207 professional thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication and medical equipment reflect the outstanding level of proven reliability.

Advanced metal film technology

Excellent overall stability: exceeds class 0.25

High Pulse load capability

Intrinsic sulfur resistance

APPLICATIONS

Automotive

Telecommunication

Industrial

Medical equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy