TE Connectivity GRGP 4.7 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRGP0603F4K7

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

PHP9,200.00

(exc. VAT)

PHP10,300.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5,000 unit(s), ready to ship from another location

Units
Per Unit
Per Reel*
5000 - 5000PHP1.84PHP9,200.00
10000 +PHP1.736PHP8,680.00

*price indicative

RS Stock No.:
176-4779
Mfr. Part No.:
CRGP0603F4K7
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

4.7kΩ

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0603

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

50V

Power Rating

0.25W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

GRGP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

800μm

Standards/Approvals

RoHS

Height

450μm

Termination Style

Solder

Length

1.6mm

COO (Country of Origin):
TH
TE Connectivity is pleased to introduce this SMD Pulse withstand thick film Chip resistor, suitable for auto placement in volume and for most applications. Available in five different packages and supplied on tape and reel for automatic insertion processes.

Small size and light weight

Suitable for both wave and reflow soldering techniques

Supplied on tape

Pulse Rated

7 different package sizes

Terminal finish matte Sn over Ni

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy