TE Connectivity GRGP 180 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRGP0603F180R
- RS Stock No.:
- 176-4792
- Mfr. Part No.:
- CRGP0603F180R
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 5%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
PHP9,200.00
(exc. VAT)
PHP10,300.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 10,000 unit(s), ready to ship from another location
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | PHP1.84 | PHP9,200.00 | - |
| 10000 + | PHP1.736 | PHP8,680.00 | 5% |
*price indicative
- RS Stock No.:
- 176-4792
- Mfr. Part No.:
- CRGP0603F180R
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 180Ω | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Voltage | 50V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | GRGP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Height | 450μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 180Ω | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Voltage 50V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series GRGP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Termination Style Solder | ||
Length 1.6mm | ||
Height 450μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TH
TE Connectivity is pleased to introduce this SMD Pulse withstand thick film Chip resistor, suitable for auto placement in volume and for most applications. Available in five different packages and supplied on tape and reel for automatic insertion processes.
Small size and light weight
Suitable for both wave and reflow soldering techniques
Supplied on tape
Pulse Rated
7 different package sizes
Terminal finish matte Sn over Ni
Related links
- TE Connectivity GRGP 180 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRGP0603F180R
- TE Connectivity GRGP 39 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRGP0603F39R
- TE Connectivity GRGP 470 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRGP0603F470R
- TE Connectivity GRGP 560 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRGP0603F560R
- TE Connectivity GRGP 330 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRGP0603F330K
- TE Connectivity GRGP 4.7 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRGP0603F4K7
- TE Connectivity GRGP 1.8 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRGP0603F1K8
- TE Connectivity GRGP 470 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRGP0603F470K
