TE Connectivity CRGP 10 Ω, 2010 Thick Film Surface Mount Resistor ±1 % 1.25 W - CRGP2010F10R
- RS Stock No.:
- 176-4449
- Mfr. Part No.:
- CRGP2010F10R
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
PHP3,990.00
(exc. VAT)
PHP4,470.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 500 - 1500 | PHP7.98 | PHP3,990.00 |
| 2000 + | PHP6.849 | PHP3,424.50 |
*price indicative
- RS Stock No.:
- 176-4449
- Mfr. Part No.:
- CRGP2010F10R
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10Ω | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 2010 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 400V | |
| Power Rating | 1.25W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Series | CRGP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Width | 2.6mm | |
| Height | 550μm | |
| Length | 3.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 10Ω | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 2010 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 400V | ||
Power Rating 1.25W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Series CRGP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Width 2.6mm | ||
Height 550μm | ||
Length 3.1mm | ||
TE Connectivity is pleased to introduce this SMD Pulse withstand thick film Chip resistor, suitable for auto placement in volume and for most applications. Available in five different packages and supplied on tape and reel for automatic insertion processes
Small size and light weight
Suitable for both wave and reflow soldering techniques
Supplied on tape
Pulse Rated
7 different package sizes
Terminal finish matte Sn over Ni
Related links
- TE Connectivity CRGP 10 Ω, 2010 Thick Film Surface Mount Resistor ±1 % 1.25 W - CRGP2010F10R
- TE Connectivity CRGP 39 Ω, 2010 Thick Film Surface Mount Resistor ±1 % 1.25 W - CRGP2010F39R
- TE Connectivity CRGP 2.2 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % 1.25 W - CRGP2010F2K2
- TE Connectivity CRGP 10 kΩ, 2010 Thick Film ±1 % 1.25 W - CRGP2010F10K
- TE Connectivity CRGP 220 Ω, 2010 Thick Film Precision Resistor 1 % Surface 1.25 W - 1-2176330-7
- TE Connectivity CRGP 47 Ω, 2010 Thick Film ±1 % 1.25 W - CRGP2010F47R
- TE Connectivity CRGP 220 kΩ, 2010 Thick Film ±1 % 1.25 W - CRGP2010F220K
- TE Connectivity CRGP 18 Ω, 2010 Thick Film ±1 % 1.25 W - CRGP2010F18R
