TE Connectivity CRGP 47 Ω, 2010 Thick Film ±1 % 1.25 W - CRGP2010F47R
- RS Stock No.:
- 176-4432
- Mfr. Part No.:
- CRGP2010F47R
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-4432
- Mfr. Part No.:
- CRGP2010F47R
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 47Ω | |
| Technology | Thick Film | |
| Package/Case | 2010 | |
| Tolerance | ±1 % | |
| Voltage | 400V | |
| Power Rating | 1.25W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Series | CRGP | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 47Ω | ||
Technology Thick Film | ||
Package/Case 2010 | ||
Tolerance ±1 % | ||
Voltage 400V | ||
Power Rating 1.25W | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Series CRGP | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
TE Connectivity is pleased to introduce this SMD Pulse withstand thick film Chip resistor, suitable for auto placement in volume and for most applications. Available in five different packages and supplied on tape and reel for automatic insertion processes
Small size and light weight
Suitable for both wave and reflow soldering techniques
Supplied on tape
Pulse Rated
7 different package sizes
Terminal finish matte Sn over Ni
Related links
- TE Connectivity CRGP 47 Ω, 2010 Thick Film ±1 % 1.25 W - CRGP2010F47R
- TE Connectivity CRGP 10 kΩ, 2010 Thick Film ±1 % 1.25 W - CRGP2010F10K
- TE Connectivity CRGP 220 kΩ, 2010 Thick Film ±1 % 1.25 W - CRGP2010F220K
- TE Connectivity CRGP 18 Ω, 2010 Thick Film ±1 % 1.25 W - CRGP2010F18R
- TE Connectivity CRGP 15 Ω, 2010 Thick Film ±1 % 1.25 W - CRGP2010F15R
- TE Connectivity CRGP 330 kΩ, 2010 Thick Film ±1 % 1.25 W - CRGP2010F330K
- TE Connectivity CRGP 10 Ω, 2010 Thick Film Surface Mount Resistor ±1 % 1.25 W - CRGP2010F10R
- TE Connectivity CRGP 47 kΩ, 2512 Thick Film ±1 % 2 W - CRGP2512F47K
