Panasonic ERJ 6.8 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ2RKF6801X

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 7%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

PHP552.00

(exc. VAT)

PHP618.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 188,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
1000 - 4000PHP0.552PHP552.00-
5000 +PHP0.513PHP513.007%

*price indicative

RS Stock No.:
176-3477
Distrelec Article No.:
304-30-753
Mfr. Part No.:
ERJ2RKF6801X
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

6.8kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0402

Packaging

Punched Carrier Tape

Tolerance

±1 %

Voltage

50V

Power Rating

0.1W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ

Maximum Operating Temperature

155°C

Width

500μm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Height

350μm

Length

1mm

Termination Style

Solder

COO (Country of Origin):
CN
Small size and lightweight

High reliability

Metal glaze thick film resistive element and three layers of electrodes

Compatible with placement machines

Taping packaging available

Suitable for both reflow and flow soldering

Reference Standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy