Panasonic ERJ 6.8 MΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.66 W - ERJPM8F6804V

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP61.90

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP61.90

(exc. VAT)

PHP69.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,260 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90PHP6.19PHP61.90-
100 - 490PHP5.571PHP55.71PHP61.90
500 - 990PHP5.014PHP50.14PHP588.00
1000 - 1990PHP4.512PHP45.12PHP1,678.00
2000 +PHP4.062PHP40.62PHP4,256.00

*price indicative

Packaging Options:
RS Stock No.:
250-2963
Mfr. Part No.:
ERJPM8F6804V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

6.8MΩ

Product Type

Surface Mount Fixed Resistor

Technology

Thick Film

Package/Case

1206

Packaging

Punched Carrier Tape

Tolerance

±1 %

Power Rating

0.66W

Voltage

500V

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ

Maximum Operating Temperature

155°C

Height

600μm

Length

3.2mm

Termination Style

Solder

Standards/Approvals

IEC 60115-8, JEITA RC-2133C, JIS C 5201-8

Width

1.6mm

COO (Country of Origin):
JP
The Panasonic ERJPM8F series anti-surge thick film chip resistor which has ESD surge characteristics superior to standard metal film resistors. It is suitable for both reflow and flow soldering.

High power

High reliability

AEC-Q200 compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy