Panasonic ERJ 6.8 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF6801V

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save PHP850.00

View bulk pricing options

Subtotal (1 reel of 5000 units)*

PHP3,425.00

(exc. VAT)

PHP3,835.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 85,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
5000 - 20000PHP0.685PHP3,425.00-
25000 +PHP0.651PHP3,255.00PHP850.00

*price indicative

RS Stock No.:
176-0834
Mfr. Part No.:
ERJ3EKF6801V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

6.8kΩ

Technology

Thick Film

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±1 %

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ

Maximum Operating Temperature

155°C

Height

450μm

Termination Style

Solder

Length

1.6mm

Width

800μm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

COO (Country of Origin):
CN

Panasonic ERJ Series SMD Resistor, 6.8 kΩ Resistance, 0.1W Power Rating - ERJ3EKF6801V


This SMD resistor is a high precision component designed for reliability in various electronic applications. With a resistance Value of 6.8 kΩ, this 0603 thick film resistor is Ideal for use in Compact circuits. Built to meet automotive standards, it operates efficiently within a temperature range of -55 °C to +155 °C. The product ensures consistent performance and durability in demanding environments.

Features & Benefits


• Constructed using thick film technology for enhanced reliability
• Offers a tolerance of ±1% for precise circuit calculations
• Compliant with AEC-Q200, ensuring automotive-grade quality
• Operates optimally with a power rating of 0.1 W
• Designed for minimal temperature coefficient of resistance
• Ideal for surface mounting on PCBs, maximising space efficiency

Applications


• Used for precision electronic circuits in automotive
• Implemented in temperature-sensitive devices and sensors
• Suitable for signal processing in various automation systems
• Utilised in Compact electronic assemblies requiring high reliability

What is the significance of the resistance Value for this component?


A resistance Value of 6.8 kΩ ensures it can effectively limit current flow, optimising performance in various electronic applications.

How does the tolerance affect the overall circuit performance?


The ±1% tolerance ensures that this resistor maintains high accuracy in its resistance value, which is critical for maintaining circuit integrity and functionality.

What conditions are suitable for the usage of this component?


This component is suitable for use in environments ranging from -55 °C to +155 °C, making it adaptable for various applications, including automotive and industrial settings.

Why is the temperature coefficient of resistance important?


A low temperature coefficient of resistance allows for stable operation across varying temperatures, minimising variations in resistance that could affect circuit performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy