Vishay PATT 35.7 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - PATT0805E35R7BGT5

This image is representative of the product range

Subtotal (1 reel of 500 units)*

PHP55,495.50

(exc. VAT)

PHP62,155.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
500 +PHP110.991PHP55,495.50

*price indicative

RS Stock No.:
167-8975
Mfr. Part No.:
PATT0805E35R7BGT5
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

35.7Ω

Technology

Thin Film

Resistor Type

Precision

Package/Case

0805

Tolerance

±0.1 %

Packaging

Tape & Reel

Power Rating

0.2W

Voltage

75V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

PATT

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

250°C

Standards/Approvals

RoHS

Termination Style

Solder

Length

2.03mm

Height

380μm

Width

1.27mm

COO (Country of Origin):
US

Precision Automotive Thin Film Resistors, PATT0805 Series, 0.2 W


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy