TE Connectivity RH73 50MΩ, 0805 (2012M) Thick Film SMD Resistor ±20% 0.125W
- RS Stock No.:
- 164-1759
- Mfr. Part No.:
- RH73W2A50MMTN
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-1759
- Mfr. Part No.:
- RH73W2A50MMTN
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 50MΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±20% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±500ppm/°C | |
| Series | RH73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 50MΩ | ||
Technology Thick Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±20% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±500ppm/°C | ||
Series RH73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- DE
0805 Format RH73 Series SMD
High value thick film chip resistors
Suitable for flow and reflow soldering
Related links
- TE Connectivity RH73 40MΩ, 0805 (2012M) Thick Film SMD Resistor ±10% 0.125W
- TE Connectivity RH73 15MΩ, 0805 (2012M) Thick Film SMD Resistor ±10% 0.125W
- TE Connectivity RH73 1GΩ, 0805 (2012M) Thick Film SMD Resistor ±30% 0.125W
- Vishay CRCW 6.8Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W
- Vishay CRCW 75Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W
- TE Connectivity RH73 50 mΩ, 0805 Thick Film Surface Mount Resistor ±20 % Surface 0.125 W - RH73W2A50MMTN
- Bourns CR0805 330Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Kamaya RMC 33Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
