Kamaya RMC 33Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- RS Stock No.:
- 117-717
- Mfr. Part No.:
- RMC1/10K330FTP
- Manufacturer:
- Kamaya
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 117-717
- Mfr. Part No.:
- RMC1/10K330FTP
- Manufacturer:
- Kamaya
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kamaya | |
| Resistance | 33Ω | |
| Technology | Thick Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±1% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | RMC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Kamaya | ||
Resistance 33Ω | ||
Technology Thick Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±1% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±100ppm/°C | ||
Series RMC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- MY
Related links
- Kamaya RMC 56kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Kamaya RMC 200kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Kamaya RMC 390Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Bourns CR0805 330Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Vishay CRCW 392kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- RS PRO 51.1kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Vishay CRCW 147kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Yageo RC0805 62Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
