TE Connectivity RH73 100 MΩ, 0805 Thick Film Surface Mount Resistor ±10 % 0.13 W - 1625856-2
- RS Stock No.:
- 137-2749
- Mfr. Part No.:
- 1625856-2
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 10 units)*
PHP1,473.39
(exc. VAT)
PHP1,650.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,400 unit(s) ready to ship from another location
- Plus 210 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 10 + | PHP147.339 | PHP1,473.39 |
*price indicative
- RS Stock No.:
- 137-2749
- Mfr. Part No.:
- 1625856-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 100MΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | High Voltage | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | ±10 % | |
| Power Rating | 0.13W | |
| Voltage | 100V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Series | RH73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 2mm | |
| Standards/Approvals | No | |
| Width | 1.2mm | |
| Termination Style | Solder | |
| Height | 400μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 100MΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type High Voltage | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance ±10 % | ||
Power Rating 0.13W | ||
Voltage 100V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Series RH73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 2mm | ||
Standards/Approvals No | ||
Width 1.2mm | ||
Termination Style Solder | ||
Height 400μm | ||
- COO (Country of Origin):
- DE
TE Connectivity RH73 Series of SMD High Value Resistors
The RH73 series from TE Connectivity offers a highly reliable range of SMD high Value resistors. These SMD chip resistors feature a thick film resistor with 3 layers of Terminal material and have been designed with Values of up to 100 Gig Ohms. The range is available on 7 reels of 4000 pieces and is the perfect choice for a wide selection of general purpose applications.
Features & Benefits
SMD High Value chip resistors
Thick film with layers of Terminal material
Value of up to 100 Gig Ohms
7 reels of 4000 pieces
Ideal for flow and reflow soldering
TE Connectivity Thick Film Resistors
Related links
- TE Connectivity RH73 100 MΩ, 0805 Thick Film Surface Mount Resistor ±10 % 0.13 W - 1625856-2
- TE Connectivity RH73 40 mΩ, 0805 Thick Film Surface Mount Resistor ±10 % Surface 0.13 W - RH73H2A40MKTN
- TE Connectivity RH73 15 mΩ, 0805 Thick Film Surface Mount Resistor ±10 % Surface 0.13 W - RH73H2A15MKTN
- TE Connectivity RH73 30 mΩ, 0805 Thick Film Surface Mount Resistor ±10 % Surface 0.13 W - RH73H2A30MKTN
- TE Connectivity RH73 40 MΩ, 0805 Thick Film ±10 % 0.13 W - RH73H2A40MKTN
- TE Connectivity RH73 15 MΩ, 0805 Thick Film ±10 % 0.13 W - RH73H2A15MKTN
- TE Connectivity RH73 500 mΩ, 0805 Thick Film Surface Mount Resistor ±30 % Surface 0.13 W - RH73W2A500MNTN
- TE Connectivity RH73 50 GΩ, 0805 Thick Film Surface Mount Resistor ±30 % Surface 0.13 W - RH73X2A50GNTN
