TE Connectivity CPF 34.8 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF0603B34K8E1
- RS Stock No.:
- 122-8821
- Mfr. Part No.:
- CPF0603B34K8E1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save PHP120.50
View bulk pricing optionsSubtotal (1 bag of 20 units)*
PHP425.88
(exc. VAT)
PHP476.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 200 unit(s), ready to ship from another location
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 20 - 80 | PHP21.294 | PHP425.88 | - |
| 100 - 180 | PHP20.089 | PHP401.78 | PHP120.50 |
| 200 - 380 | PHP18.145 | PHP362.90 | PHP629.80 |
| 400 - 480 | PHP16.05 | PHP321.00 | PHP2,097.60 |
| 500 + | PHP14.544 | PHP290.88 | PHP3,375.00 |
*price indicative
- RS Stock No.:
- 122-8821
- Mfr. Part No.:
- CPF0603B34K8E1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 34.8kΩ | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape & Reel | |
| Voltage | 15V | |
| Power Rating | 0.06W | |
| Mount Type | Surface | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | No | |
| Series | CPF | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Termination Style | Solder | |
| Length | 1.55mm | |
| Height | 450μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 34.8kΩ | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Tape & Reel | ||
Voltage 15V | ||
Power Rating 0.06W | ||
Mount Type Surface | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard No | ||
Series CPF | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Termination Style Solder | ||
Length 1.55mm | ||
Height 450μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
0603 TE Connectivity CPF Series Precision Resistors 15kΩ-54.9kΩ
CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.
Features and Benefits:
Temperature range of -55°C to +155°C
High stability
High precision
Accurate dimensions
Range of resistance values available to suit every application
Applications:
Suitable applications for CPF precision resistors include industrial controls, communications, instrumentation and medical applications.
Related links
- TE Connectivity CPF 34.8 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF0603B34K8E1
- TE Connectivity CPF 76.8 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF0603B76K8E1
- TE Connectivity CPF 3.83 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF0603B3K83E1
- TE Connectivity CPF 48.7 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF0603B48R7E1
- TE Connectivity CPF 866 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF0603B866KE1
- TE Connectivity CPF 7.15 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF0603B7K15E1
- TE Connectivity CPF 715 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF0603B715RE1
- TE Connectivity CPF 432 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF0402B432RE1
