TE Connectivity CPF 3.83 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF0603B3K83E1
- RS Stock No.:
- 122-8855
- Mfr. Part No.:
- CPF0603B3K83E1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-8855
- Mfr. Part No.:
- CPF0603B3K83E1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 3.83kΩ | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.06W | |
| Voltage | 15V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CPF | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Length | 1.55mm | |
| Termination Style | Solder | |
| Height | 450μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 3.83kΩ | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Power Rating 0.06W | ||
Voltage 15V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CPF | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Length 1.55mm | ||
Termination Style Solder | ||
Height 450μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
0603 TE Connectivity CPF Series Precision Resistors 1kΩ-3.92kΩ
CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.
Features
Temperature range of -55°C to +155°C
High stability
High precision
Accurate dimensions
Range of resistance values available to suit every application
Product Application Information
Suitable applications for CPF precision resistors include industrial controls, communications, instrumentation and medical applications.
Related links
- TE Connectivity CPF 3.83 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF0603B3K83E1
- TE Connectivity CPF 3.83 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF0402B3K83E1
- TE Connectivity CPF 76.8 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF0603B76K8E1
- TE Connectivity CPF 20 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF0603B20RE
- TE Connectivity CPF 48.7 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF0603B48R7E1
- TE Connectivity CPF 866 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF0603B866KE1
- TE Connectivity CPF 432 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF0402B432RE1
- TE Connectivity CPF 14 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF0402B14KE1
