TE Connectivity CPF 261 Ω, 0603 Thin Film, Thin Film ±0.1 % Surface 0.06 W - CPF0603B261RE1
- RS Stock No.:
- 122-8758
- Mfr. Part No.:
- CPF0603B261RE1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-8758
- Mfr. Part No.:
- CPF0603B261RE1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | CPF | |
| Resistance | 261 Ω | |
| Package/Case | 0603 | |
| Technology | Thin Film, Thin Film | |
| Tolerance | ±0.1 % | |
| Mount Type | Surface | |
| Power Rating | 0.06 W | |
| Automotive Standard | No | |
| Height | 450 μm | |
| Length | 1.55 mm | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Packaging | Tape & Reel | |
| Resistor Type | Precision | |
| Standards/Approvals | RoHS | |
| Temperature Coefficient | ±25 ppm/°C, ±25 ppm/°C | |
| Termination Style | Solder | |
| Voltage | 15 V | |
| Width | 800 μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series CPF | ||
Resistance 261 Ω | ||
Package/Case 0603 | ||
Technology Thin Film, Thin Film | ||
Tolerance ±0.1 % | ||
Mount Type Surface | ||
Power Rating 0.06 W | ||
Automotive Standard No | ||
Height 450 μm | ||
Length 1.55 mm | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Packaging Tape & Reel | ||
Resistor Type Precision | ||
Standards/Approvals RoHS | ||
Temperature Coefficient ±25 ppm/°C, ±25 ppm/°C | ||
Termination Style Solder | ||
Voltage 15 V | ||
Width 800 μm | ||
- COO (Country of Origin):
- TW
0603 TE Connectivity CPF Series Precision Resistors 75Ω-249Ω
CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.
Features and Benefits:
Temperature range of -55°C to +155°C
High stability
High precision
Accurate dimensions
Range of resistance values available to suit every application
Applications:
Suitable applications for CPF precision resistors include industrial controls, communications, instrumentation and medical applications.
Related links
- TE Connectivity CPF 261 Ω Thin Film ±0.1 % Surface 0.06 W - CPF0603B261RE1
- TE Connectivity CPF 162 Ω Thin Film ±0.1 % Surface 0.06 W - CPF0603B162RE1
- TE Connectivity CPF 178 kΩ Thin Film ±0.1 % Surface 0.06 W - CPF0402B178KE1
- TE Connectivity CPF 9.31 kΩ Thin Film ±0.1 % Surface 0.06 W - CPF0603B9K31E1
- TE Connectivity CPF 78.7 kΩ Thin Film ±0.1 % Surface 0.06 W - CPF0603B78K7E1
- TE Connectivity CPF 37.4 kΩ Thin Film ±0.1 % Surface 0.06 W - CPF0603B37K4E1
- TE Connectivity CPF 76.8 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF0603B76K8E1
- TE Connectivity CPF 3.83 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF0603B3K83E1
