Vishay WSK 0.002 Ω, 1216 Metal Strip Power Resistor 0.01 Surface Mount 8 W - WSK12162L000FEB

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 50%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

PHP95.89

(exc. VAT)

PHP107.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 9PHP95.89-
10 - 24PHP47.0250%
25 +PHP23.9775%

*price indicative

RS Stock No.:
866-944
Mfr. Part No.:
WSK12162L000FEB
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Power Resistor

Resistance

0.002Ω

Resistor Type

Power

Technology

Metal Strip

Package/Case

1216

Packaging

Tape & Reel

Tolerance

0.01

Power Rating

8W

Voltage

141mV

Temperature Coefficient

<lt/>20

Mount Type

Surface Mount

Automotive Standard

AEC-Q200

Pin Count

4

Series

WSK

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

170°C

Termination Style

SMD

Standards/Approvals

RoHS

Width

350μm

Height

350μm

Length

300μm

COO (Country of Origin):
US
The Vishay Power Metal Strip resistor is engineered for low-value resistance and high power applications, providing robust performance in compact, surface-mount designs.

4-terminal design enables exceptional 1 % tolerance down to 0.0002 Ω

Robust Power Metal construction facilitates effective current sensing and voltage division

Solid metal resistive elements ensure low temperature coefficient ratings, fostering thermal stability

Sulphur resistance adds durability in harsh environmental conditions

Maximum solder temperature tolerance extends up to 350 °C for reliable assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy