Vishay WSK 0.005 Ω, 2512 Metal Strip Power Resistor 0.01 Surface Mount 1 W - WSK25125L000FEB

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP1,198.70

View bulk pricing options

Subtotal (1 tape of 1 unit)*

PHP234.20

(exc. VAT)

PHP262.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from August 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 9PHP234.20-
10 - 24PHP114.33PHP1,198.70
25 - 99PHP59.01PHP4,379.75
100 - 499PHP58.09PHP17,611.00
500 +PHP56.24PHP88,980.00

*price indicative

RS Stock No.:
866-936
Mfr. Part No.:
WSK25125L000FEB
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

0.005Ω

Product Type

Power Resistor

Technology

Metal Strip

Resistor Type

Power

Package/Case

2512

Tolerance

0.01

Packaging

Tape & Reel

Power Rating

1W

Voltage

70mV

Temperature Coefficient

250

Mount Type

Surface Mount

Automotive Standard

AEC-Q200

Pin Count

4

Series

WSK

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

170°C

Length

254μm

Standards/Approvals

RoHS

Width

254μm

Height

254μm

Termination Style

SMD

COO (Country of Origin):
US
The Vishay power metal strip resistor delivers exceptional performance in high-precision applications, utilising a robust 4-terminal design for accurate current sensing and voltage division across a range of resistance values down to 0.0005 Ω.

4-terminal construction allows for 1 % tolerance down to 0.0005 Ω

Extremely low resistance values are achieved through proprietary processing techniques

Sulphur-resistant design ensures reliable operation in hostile environments

Qualified to AEC-Q200 standards for automotive applications

Very low inductance ranging from 0.5 nH to 5 nH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy