Vishay WSK 0.0002 Ω, 1216 Metal Strip Power Resistor 0.01 Surface Mount 8 W - WSK1216L2000FEB

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 50%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

PHP157.67

(exc. VAT)

PHP176.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 9PHP157.67-
10 - 24PHP77.4550%
25 - 99PHP39.6574%
100 - 499PHP38.7375%
500 +PHP37.8076%

*price indicative

RS Stock No.:
866-941
Mfr. Part No.:
WSK1216L2000FEB
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Power Resistor

Resistance

0.0002Ω

Technology

Metal Strip

Resistor Type

Power

Package/Case

1216

Packaging

Tape & Reel

Tolerance

0.01

Power Rating

8W

Voltage

44mV

Temperature Coefficient

<lt/>20

Mount Type

Surface Mount

Automotive Standard

AEC-Q200

Series

WSK

Pin Count

4

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

170°C

Height

350μm

Standards/Approvals

RoHS

Width

350μm

Length

300μm

Termination Style

SMD

COO (Country of Origin):
US
The Vishay Power Metal Strip Resistor is designed for low-value, high-power electrical applications requiring precision and reliability, featuring a robust 4-terminal construction that ensures optimal performance in demanding environments.

4-terminal design allows for 1 % tolerance available down to 0.0002 Ω

High power-to-footprint size ratio ensures Compact installations

Extremely low inductance at <lt/> 1.5 nH suitable for high-frequency applications

Constructed for sulphur resistance in harsh environments

High-temperature capability with a maximum solder temperature of 350 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy