TE Connectivity CRGSP0402F 33 Ω, 0402 Thick Film Resistor Fixed Resistor 1 % Surface Mount 0.1 W - CRGSP0402F33R
- RS Stock No.:
- 843-291
- Mfr. Part No.:
- CRGSP0402F33R
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 500 units)*
PHP459.50
(exc. VAT)
PHP514.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10,000 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 500 - 4500 | PHP0.919 | PHP459.50 |
| 5000 - 24500 | PHP0.891 | PHP445.50 |
| 25000 - 49500 | PHP0.864 | PHP432.00 |
| 50000 + | PHP0.744 | PHP372.00 |
*price indicative
- RS Stock No.:
- 843-291
- Mfr. Part No.:
- CRGSP0402F33R
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Fixed Resistor | |
| Resistance | 33Ω | |
| Resistor Type | Anti-Sulphuration | |
| Technology | Thick Film Resistor | |
| Package/Case | 0402 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.1W | |
| Voltage | 50V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface Mount | |
| Automotive Standard | AEC-Q200 | |
| Series | CRGSP0402F | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | UL | |
| Width | 500μm | |
| Length | 1mm | |
| Height | 350μm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Fixed Resistor | ||
Resistance 33Ω | ||
Resistor Type Anti-Sulphuration | ||
Technology Thick Film Resistor | ||
Package/Case 0402 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.1W | ||
Voltage 50V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface Mount | ||
Automotive Standard AEC-Q200 | ||
Series CRGSP0402F | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals UL | ||
Width 500μm | ||
Length 1mm | ||
Height 350μm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TH
The TE Connectivity thick film anti sulphur Pulse chip resistor provides reliable resistance in electronic circuitry, designed specifically to withstand demanding environments while maintaining performance.
Designed with anti sulphur technology for enhanced durability
Features a robust construction suitable for high-stress applications
Configured for a PCB thickness of 1.6mm with single-sided design
Compliant with RoHS standards, ensuring environmental adherence
Related links
- TE Connectivity CRGSP0402F 33 kΩ, 0402 Thick Film Resistor Fixed Resistor 1 % Surface Mount 0.1 W - CRGSP0402F33K
- TE Connectivity CRGSP0402F 2.2 kΩ, 0402 Thick Film Resistor Fixed Resistor 1 % Surface Mount 0.1 W - CRGSP0402F2K2
- TE Connectivity CRGSP0402F 5.1 kΩ, 0402 Thick Film Resistor Fixed Resistor 1 % Surface Mount 0.1 W - CRGSP0402F5K1
- TE Connectivity CRGSP0402F 10 mΩ, 0402 Thick Film Resistor Fixed Resistor 1 % Surface Mount 0.1 W - CRGSP0402F10M
- TE Connectivity CRGSP0402F 75 kΩ, 0402 Thick Film Resistor Fixed Resistor 1 % Surface Mount 0.1 W - CRGSP0402F75K
- TE Connectivity CRGSP0402F 30 kΩ, 0402 Thick Film Resistor Fixed Resistor 1 % Surface Mount 0.1 W - CRGSP0402F30K
- TE Connectivity CRGSP0402F 10 Ω, 0402 Thick Film Resistor Fixed Resistor 1 % Surface Mount 0.1 W - CRGSP0402F10R
- TE Connectivity CRGSP0402F 49.9 Ω, 0402 Thick Film Resistor Fixed Resistor 1 % Surface Mount 0.1 W - CRGSP0402F49R9
