Welwyn WCR Series 2 kΩ, 1206 Thick Film Resistor 0.01 Surface 0.25 W - WCR1206 2KF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

PHP6,135.00

(exc. VAT)

PHP6,870.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from July 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
5000 - 20000PHP1.227PHP6,135.00
25000 +PHP1.202PHP6,010.00

*price indicative

RS Stock No.:
814-267
Mfr. Part No.:
WCR1206 2KF
Manufacturer:
Welwyn
Find similar products by selecting one or more attributes.
Select all

Brand

Welwyn

Resistance

2kΩ

Product Type

Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

1206

Packaging

Tape and Reel

Tolerance

0.01

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Series

WCR Series

Maximum Operating Temperature

155°C

Width

1.6mm

Standards/Approvals

AEC-Q200

Height

550μm

Length

3.2mm

COO (Country of Origin):
CH
The Welwyn Surface mounted resistor is designed to deliver excellent reliability across a range of applications. With a robust construction, it offers consistent performance and resilience under various operating conditions.

High alumina substrate with nickel barrier ensures durability

Wide resistance range from 10 ohms to 10 megaohms for versatile applications

Temperature coefficient of resistance (TCR) as low as 100 ppm/°C for accuracy

Available in multiple sizes, optimising footprint in circuit designs

Rated power up to 0.25 Watts at 70°C supports diverse usage scenarios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy