Welwyn WCR Series 5.1 kΩ, 1206 Thick Film Resistor 0.01 Surface 0.25 W - WCR1206 5K1F
- RS Stock No.:
- 814-309
- Mfr. Part No.:
- WCR1206 5K1F
- Manufacturer:
- Welwyn
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
PHP6,135.00
(exc. VAT)
PHP6,870.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 - 20000 | PHP1.227 | PHP6,135.00 |
| 25000 + | PHP1.202 | PHP6,010.00 |
*price indicative
- RS Stock No.:
- 814-309
- Mfr. Part No.:
- WCR1206 5K1F
- Manufacturer:
- Welwyn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Welwyn | |
| Product Type | Resistor | |
| Resistance | 5.1kΩ | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Tape and Reel | |
| Tolerance | 0.01 | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | 100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | WCR Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Standards/Approvals | AEC-Q200 | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Welwyn | ||
Product Type Resistor | ||
Resistance 5.1kΩ | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Tape and Reel | ||
Tolerance 0.01 | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Temperature Coefficient 100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series WCR Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Standards/Approvals AEC-Q200 | ||
Width 1.6mm | ||
Length 3.2mm | ||
- COO (Country of Origin):
- CH
The Welwyn Surface mounted resistor offers excellent reliability and a wide range of sizes and ohmic values, making it Ideal for various electronic applications.
Available resistance range from 10 ohms to 1M ohms
High power ratings of up to 0.5 Watts at 70°C
Meets requirements for insulation resistance exceeding 1G ohm
Designed to withstand a temperature range of -55 to 125°C
Related links
- Welwyn WCR Series 4.3 kΩ, 1206 Thick Film Resistor 0.01 Surface 0.25 W - WCR1206 4K3F
- Welwyn WCR Series 30 Ω, 1206 Thick Film Resistor 0.01 Surface 0.25 W - WCR1206 30RF
- Welwyn WCR Series 36 kΩ, 1206 Thick Film Resistor 0.01 Surface 0.25 W - WCR1206 36KF
- Welwyn WCR Series 10 kΩ, 1206 Thick Film Resistor 0.01 Surface 0.25 W - WCR1206 10KF
- Welwyn WCR Series 47 kΩ, 1206 Thick Film Resistor 0.01 Surface 0.25 W - WCR1206 47KF
- Welwyn WCR Series 100 kΩ, 1206 Thick Film Resistor 0.01 Surface 0.25 W - WCR1206 100KF
- Welwyn WCR Series 22 kΩ, 1206 Thick Film Resistor 0.01 Surface 0.25 W - WCR1206 22KF
- Welwyn WCR Series 62 Ω, 1206 Thick Film Resistor 0.01 Surface 0.25 W - WCR1206 62RF
