Welwyn WCR Series 100 kΩ, 1206 Thick Film Resistor 0.01 Surface 0.25 W - WCR1206 100KF
- RS Stock No.:
- 814-262
- Mfr. Part No.:
- WCR1206 100KF
- Manufacturer:
- Welwyn
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
PHP6,135.00
(exc. VAT)
PHP6,870.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 - 20000 | PHP1.227 | PHP6,135.00 |
| 25000 + | PHP1.202 | PHP6,010.00 |
*price indicative
- RS Stock No.:
- 814-262
- Mfr. Part No.:
- WCR1206 100KF
- Manufacturer:
- Welwyn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Welwyn | |
| Resistance | 100kΩ | |
| Product Type | Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Tape and Reel | |
| Tolerance | 0.01 | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | 100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | WCR Series | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Standards/Approvals | AEC-Q200 | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Welwyn | ||
Resistance 100kΩ | ||
Product Type Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Tape and Reel | ||
Tolerance 0.01 | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient 100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series WCR Series | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Standards/Approvals AEC-Q200 | ||
Length 3.2mm | ||
Width 1.6mm | ||
- COO (Country of Origin):
- CH
The Welwyn Surface mounted resistor offers excellent reliability and a wide range of sizes and ohmic values suitable for various applications.
Meets AEC-Q200 grade standards for automotive applications
Complies with EU Directive 2011/65/EU (RoHS) for environmental safety
Available in resistance range from 10 ohms to 1 megaohm
Power rating of 200 Watts at 70°C enhances thermal performance
Dimensions (1206) ensure compatibility with Compact designs
Related links
- Welwyn WCR Series 30 Ω, 1206 Thick Film Resistor 0.01 Surface 0.25 W - WCR1206 30RF
- Welwyn WCR Series 2 kΩ, 1206 Thick Film Resistor 0.01 Surface 0.25 W - WCR1206 2KF
- Welwyn WCR Series 4.3 kΩ, 1206 Thick Film Resistor 0.01 Surface 0.25 W - WCR1206 4K3F
- Welwyn WCR Series 10 kΩ, 1206 Thick Film Resistor 0.01 Surface 0.25 W - WCR1206 10KF
- Welwyn WCR Series 47 kΩ, 1206 Thick Film Resistor 0.01 Surface 0.25 W - WCR1206 47KF
- Welwyn WCR Series 5.1 kΩ, 1206 Thick Film Resistor 0.01 Surface 0.25 W - WCR1206 5K1F
- Welwyn WCR Series 22 kΩ, 1206 Thick Film Resistor 0.01 Surface 0.25 W - WCR1206 22KF
- Welwyn WCR Series 36 kΩ, 1206 Thick Film Resistor 0.01 Surface 0.25 W - WCR1206 36KF
