Welwyn WCR Series 240 Ω, 1206 Thick Film Resistor 0.01 Surface 0.25 W - WCR1206 240RF

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

PHP6,135.00

(exc. VAT)

PHP6,870.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from July 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
5000 - 20000PHP1.227PHP6,135.00-
25000 +PHP1.202PHP6,010.002%

*price indicative

RS Stock No.:
814-266
Mfr. Part No.:
WCR1206 240RF
Manufacturer:
Welwyn
Find similar products by selecting one or more attributes.
Select all

Brand

Welwyn

Resistance

240Ω

Product Type

Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

1206

Packaging

Tape and Reel

Tolerance

0.01

Power Rating

0.25W

Voltage

200V

Mount Type

Surface

Temperature Coefficient

100 ppm/°C

Automotive Standard

AEC-Q200

Series

WCR Series

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

AEC-Q200

Height

550μm

Width

1.6mm

Length

3.2mm

COO (Country of Origin):
CH
The Welwyn Surface resistor provides reliable performance in various applications, designed to meet stringent standards for resistive components.

AEC-Q200 grade available for enhanced reliability

Wide range of sizes and ohmic values caters to diverse requirements

Excellent reliability ensures consistent performance over time

Wrap-around terminations enhance structural integrity and connectivity

Zero-ohm jumper chip option simplifies circuit designs and layouts

Resistance tolerance of ±1% guarantees precision in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy