TE Connectivity 3-217 220 kΩ, 1210 Thick Film Resistor ±1 % 0.5 W - 3-2176348-3
- RS Stock No.:
- 796-309
- Mfr. Part No.:
- 3-2176348-3
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 8000 units)*
PHP36,280.00
(exc. VAT)
PHP40,632.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 8000 + | PHP4.535 | PHP36,280.00 |
*price indicative
- RS Stock No.:
- 796-309
- Mfr. Part No.:
- 3-2176348-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 220kΩ | |
| Product Type | Resistor | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 1210 | |
| Packaging | Paper Taping | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Voltage | 50V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | 3-217 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Sn Termination | |
| Length | 3.1mm | |
| Height | 550μm | |
| Width | 2.6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 220kΩ | ||
Product Type Resistor | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 1210 | ||
Packaging Paper Taping | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Voltage 50V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series 3-217 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Sn Termination | ||
Length 3.1mm | ||
Height 550μm | ||
Width 2.6mm | ||
- COO (Country of Origin):
- TH
The TE Connectivity thick film chip resistor delivers precision resistive solutions suitable for high-volume automated placement. With a diverse range of package sizes, it ensures reliability across various applications with AEC-Q200 qualification.
AEC-Q200 qualified for automotive applications
Available in seven package sizes for diverse needs
Suitable for wave and reflow soldering techniques
Moisture Sensitivity Level - MSL1 guarantees reliability
Small size contributes to space-saving designs
Features matte Sn over Ni Terminal finish for durability
Power ratings range from 0.0625W to 1W, ensuring versatile performance
Related links
- TE Connectivity 3-217 680 kΩ, 1210 Thick Film Resistor ±1% 0.5 W - 3-2176350-6
- TE Connectivity 3-217 39 kΩ, 0102 Thin Film Resistor ±1 % 0.25 W - 3-2176314-2
- TE Connectivity 3-217 1.82 kΩ, 1210 Thin Film Resistor 0.01 0.33 W - 3-2176088-6
- TE Connectivity 3-217 5.6 kΩ, 2512 Thick Film Resistor ±1% 1 W - 3-2176349-4
- TE Connectivity 3-217 100 kΩ, 0204 Thin Film Resistor 0.001 0.25 W - 3-2176315-7
- TE Connectivity CRGCQ 4.7 kΩ, 1210 Thick Film Resistor 1 % Surface 0.5 W - 2-2176346-3
- TE Connectivity 4-217 4.7 mΩ, 1210 Thick Film Resistor ±5 % 1 W - 4-2176348-1
- TE Connectivity 3 kΩ Metal Oxide Resistor 0.5 W 5 %
