TE Connectivity RN73 1.15 kΩ, 0805 Thin Film Precision Resistor 0.1 % Surface 0.1 W - 1676223-2
- RS Stock No.:
- 787-889
- Mfr. Part No.:
- 1676223-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
PHP52,153.00
(exc. VAT)
PHP58,411.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | PHP52.153 | PHP52,153.00 |
*price indicative
- RS Stock No.:
- 787-889
- Mfr. Part No.:
- 1676223-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Precision Resistor | |
| Resistance | 1.15kΩ | |
| Technology | Thin Film | |
| Resistor Type | Precision Thin Film | |
| Package/Case | 0805 | |
| Tolerance | 0.1 % | |
| Packaging | Paper Tape Reel | |
| Voltage | 100V | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±10 ppm/°C | |
| Automotive Standard | No | |
| Series | RN73 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Height | 0.55mm | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Precision Resistor | ||
Resistance 1.15kΩ | ||
Technology Thin Film | ||
Resistor Type Precision Thin Film | ||
Package/Case 0805 | ||
Tolerance 0.1 % | ||
Packaging Paper Tape Reel | ||
Voltage 100V | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient ±10 ppm/°C | ||
Automotive Standard No | ||
Series RN73 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Height 0.55mm | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Thin film resistor is designed for accurate signal conditioning and stable circuit performance in Compact electronic assemblies. It delivers tight tolerance and low temperature coefficient, making it suitable for measurement, control, and instrumentation applications.
Offers surface mount solder termination
Supports operating voltage up to 100 V
Provides high precision resistance performance
Related links
- TE Connectivity RN73 634 Ω, 0805 Thin Film Precision Resistor 0.1 % Surface 0.1 W - 1676398-2
- TE Connectivity RN73 412 Ω, 0805 Thin Film Precision Resistor 0.1 % Surface 0.1 W - 1676336-1
- TE Connectivity RN73 100 kΩ, 0805 Thin Film Precision Resistor 0.1 % Surface 0.1 W - 1676142-1
- TE Connectivity RN73 1.13 kΩ, 0805 Thin Film Precision Resistor 0.1 % Surface 0.1 W - 1676222-1
- TE Connectivity RN73 210 Ω, 0805 Thin Film Precision Resistor 0.1 % Surface 0.1 W - 1676251-2
- TE Connectivity RN73 16.9 kΩ, 0805 Thin Film Precision Resistor 0.1 % Surface 0.1 W - 1676205-2
- TE Connectivity RN73 549 Ω, 0805 Thin Film Precision Resistor 0.1 % Surface 0.1 W - 1676373-1
- TE Connectivity RN73 10 kΩ, 0805 Thin Film Precision Resistor 0.1 % Surface 0.1 W - 1676153-3
