TE Connectivity CRGP 470 Ω, 2010 Thick Film Precision Resistor 1 % Surface 1.25 W - 2-2176330-1
- RS Stock No.:
- 787-820
- Mfr. Part No.:
- 2-2176330-1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
PHP42,680.00
(exc. VAT)
PHP47,800.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 + | PHP10.67 | PHP42,680.00 |
*price indicative
- RS Stock No.:
- 787-820
- Mfr. Part No.:
- 2-2176330-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Precision Resistor | |
| Resistance | 470Ω | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 2010 | |
| Packaging | Embossed Tape | |
| Tolerance | 1 % | |
| Voltage | 400V | |
| Power Rating | 1.25W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CRGP | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS Compliant | |
| Height | 550μm | |
| Termination Style | Solder | |
| Width | 2.5mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Precision Resistor | ||
Resistance 470Ω | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 2010 | ||
Packaging Embossed Tape | ||
Tolerance 1 % | ||
Voltage 400V | ||
Power Rating 1.25W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CRGP | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS Compliant | ||
Height 550μm | ||
Termination Style Solder | ||
Width 2.5mm | ||
Length 5mm | ||
- COO (Country of Origin):
- TH
The TE Connectivity SMD Precision Pulse Thick Film Chip Resistor is designed for reliable performance in multiple applications. It excels in automated placement and meets industry standards for precision and durability.
Small size and lightweight for efficient design integration
Compatible with both wave and reflow soldering techniques for versatility
Available in multiple package sizes to suit various needs
AEC-Q200 Qualified for automotive applications, ensuring high reliability
ESD compliant to protect components during handling
Related links
- TE Connectivity CRGP 56 Ω, 2010 Thick Film Precision Resistor 1 % Surface 1.25 W - 1-2176330-0
- TE Connectivity CRGP 220 Ω, 2010 Thick Film Precision Resistor 1 % Surface 1.25 W - 1-2176330-7
- TE Connectivity CRGP 470 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 1.25 W - CRGP2010F470K
- TE Connectivity CRGP 270 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 1.25 W - CRGP2010F270R
- TE Connectivity CRGP 22 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 1.25 W - CRGP2010F22R
- TE Connectivity CRGP 680 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 1.25 W - CRGP2010F680K
- TE Connectivity CRGP 2.7 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 1.25 W - CRGP2010F2K7
- TE Connectivity CRGP 68 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 1.25 W - CRGP2010F68R
