TE Connectivity CRGP 56 Ω, 2010 Thick Film Precision Resistor 1 % Surface 1.25 W - 1-2176330-0
- RS Stock No.:
- 786-563
- Mfr. Part No.:
- 1-2176330-0
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
PHP53,960.00
(exc. VAT)
PHP60,440.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 + | PHP13.49 | PHP53,960.00 |
*price indicative
- RS Stock No.:
- 786-563
- Mfr. Part No.:
- 1-2176330-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 56Ω | |
| Product Type | Precision Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 2010 | |
| Packaging | Embossed Tape | |
| Tolerance | 1 % | |
| Voltage | 400V | |
| Power Rating | 1.25W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRGP | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Length | 5mm | |
| Termination Style | Solder | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 56Ω | ||
Product Type Precision Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 2010 | ||
Packaging Embossed Tape | ||
Tolerance 1 % | ||
Voltage 400V | ||
Power Rating 1.25W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series CRGP | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Length 5mm | ||
Termination Style Solder | ||
Width 2.5mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TH
The TE Connectivity SMD Precision Pulse Thick Film Chip Resistor delivers exceptional performance in Compact applications, ensuring reliability with precise resistance values suitable for wave and reflow soldering processes.
Compact and lightweight design optimises space in electronic assemblies
Available in multiple package sizes for versatile integration
AEC-Q200 qualified for automotive applications, enhancing reliability
Designed for automatic insertion, streamlining manufacturing processes
Supplied on tape and reel, facilitating efficient handling
Related links
- TE Connectivity CRGP 220 Ω, 2010 Thick Film Precision Resistor 1 % Surface 1.25 W - 1-2176330-7
- TE Connectivity CRGP 470 Ω, 2010 Thick Film Precision Resistor 1 % Surface 1.25 W - 2-2176330-1
- TE Connectivity CRGP 270 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 1.25 W - CRGP2010F270R
- TE Connectivity CRGP 22 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 1.25 W - CRGP2010F22R
- TE Connectivity CRGP 680 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 1.25 W - CRGP2010F680K
- TE Connectivity CRGP 470 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 1.25 W - CRGP2010F470K
- TE Connectivity CRGP 2.7 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 1.25 W - CRGP2010F2K7
- TE Connectivity CRGP 68 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 1.25 W - CRGP2010F68R
