TE Connectivity SMA-A 680 Ω, 2512 Thick Film Thin Film Resistor 5 % Surface 1 W - 2176350-6
- RS Stock No.:
- 785-482
- Mfr. Part No.:
- 2176350-6
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
PHP36,324.00
(exc. VAT)
PHP40,684.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 + | PHP9.081 | PHP36,324.00 |
*price indicative
- RS Stock No.:
- 785-482
- Mfr. Part No.:
- 2176350-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Thin Film Resistor | |
| Resistance | 680Ω | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Packaging | 4000 pcs per Embossed Tape | |
| Tolerance | 5 % | |
| Power Rating | 1W | |
| Voltage | 200V | |
| Temperature Coefficient | ±400 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | SMA-A | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 3.2mm | |
| Height | 550μm | |
| Termination Style | Solder | |
| Length | 6.35mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Thin Film Resistor | ||
Resistance 680Ω | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Packaging 4000 pcs per Embossed Tape | ||
Tolerance 5 % | ||
Power Rating 1W | ||
Voltage 200V | ||
Temperature Coefficient ±400 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series SMA-A | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS Compliant | ||
Width 3.2mm | ||
Height 550μm | ||
Termination Style Solder | ||
Length 6.35mm | ||
- COO (Country of Origin):
- TH
The TE Connectivity Thick film chip resistor is a precision component designed for reliable performance in various applications, featuring AEC-Q200 qualification and Compact size for efficient PCB assembly.
AEC Q200 qualified for automotive applications
Moisture Sensitivity Level - MSL1 ensuring reliability
Available in seven Compact sizes for flexible design
Compatible with wave and reflow soldering techniques
Supplied on tape for automated assembly
Related links
- TE Connectivity SMA-A 680 Ω, 0207 Thin Film Precision Resistor 0.1 % Surface 1 W - 1-2176316-1
- TE Connectivity CRGCQ 33 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - 1-2176350-0
- TE Connectivity CRGCQ 1.5 kΩ, 2512 Thick Film Resistor 1 % Surface 1 W - 2-2176350-0
- TE Connectivity 3-217 680 kΩ, 1210 Thick Film Resistor ±1% 0.5 W - 3-2176350-6
- TE Connectivity SMQ 2 mΩ Metal Film Surface Mount Resistor 5 % Surface 1 W - SMQF12M0JT
- TE Connectivity 3520 3.3 Ω, 2512 Thick Film Surface Mount Resistor ±5 % Surface 1 W - 35203R3JT
- TE Connectivity SMQ 5.6 kΩ Metal Film Surface Mount Resistor 5 % Surface 1 W - SMQF15K6JT
- TE Connectivity 3520 150 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % Surface 1 W - 3520150KJT
