ROHM MCRS Series 300 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3003
- RS Stock No.:
- 780-799
- Mfr. Part No.:
- MCR01SMQPF3003
- Manufacturer:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 780-799
- Mfr. Part No.:
- MCR01SMQPF3003
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 300kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | 4 mm Pitch Paper Tape | |
| Tolerance | ±1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Width | 500μm | |
| Height | 350μm | |
| Standards/Approvals | JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 300kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging 4 mm Pitch Paper Tape | ||
Tolerance ±1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Width 500μm | ||
Height 350μm | ||
Standards/Approvals JIS C 5201-8 | ||
The ROHM general-purpose chip resistor offers reliable performance with a Compact design, ensuring effective resistance in various electronic applications, Ideal for enhancing circuit efficiency.
Guaranteed same rated power as larger products through innovative design
Compact size allows for approximately 60% space reduction compared to 0603 size
ISO9001 and IATF16949 certified for quality assurance
Meets AEC-Q200 automotive standard for enhanced reliability
Related links
- ROHM MCRS Series 300 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3001
- ROHM MCRS Series 390 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3903
- ROHM MCRS Series 39 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3900
- ROHM MCRS Series 180 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1803
- ROHM MCRS Series 11 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1102
- ROHM MCRS Series 3.3 MΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3304
- ROHM MCRS Series 330 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3303
- ROHM MCRS Series 2200 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF2204
