ROHM MCRS Series 680 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF6803
- RS Stock No.:
- 780-764
- Mfr. Part No.:
- MCR01SMQPF6803
- Manufacturer:
- ROHM
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1000 units)*
PHP781.00
(exc. VAT)
PHP875.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 1000 - 9000 | PHP0.781 | PHP781.00 |
| 10000 - 49000 | PHP0.484 | PHP484.00 |
| 50000 - 99000 | PHP0.294 | PHP294.00 |
| 100000 + | PHP0.286 | PHP286.00 |
*price indicative
- RS Stock No.:
- 780-764
- Mfr. Part No.:
- MCR01SMQPF6803
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 680kΩ | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | 4 mm Pitch Paper Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCRS Series | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.35mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Length | 1mm | |
| Width | 0.5mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 680kΩ | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging 4 mm Pitch Paper Tape | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MCRS Series | ||
Maximum Operating Temperature 155°C | ||
Height 0.35mm | ||
Standards/Approvals JIS C 5201-8 | ||
Length 1mm | ||
Width 0.5mm | ||
The ROHM general purpose chip resistor offers reliable performance in Compact sizes, is designed for applications that require power saving and efficient circuit space use. It effectively replaces larger components while maintaining stable operation.
Guarantees the same rated power as a larger product through innovative design
Saves circuit space by reducing area by approximately 60%
Achieves international quality certifications, including ISO9001 and IATF16949
Meets AEC-Q200 automotive qualification standards
Related links
- ROHM MCRS Series 680 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF6801
- ROHM MCRS Series 680 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF6801
- ROHM MCRS Series 680 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF6801
- ROHM MCRS Series 680 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF6803
- ROHM MCRS Series 39 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3900
- ROHM MCRS Series 390 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3903
- ROHM MCRS Series 180 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1803
- ROHM MCRS Series 330 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3303
