ROHM MCRS Series 36 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF3602

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 38%

View bulk pricing options

Subtotal (1 tape of 1000 units)*

PHP781.00

(exc. VAT)

PHP875.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
1000 - 9000PHP0.781PHP781.00-
10000 - 49000PHP0.484PHP484.0038%
50000 - 99000PHP0.294PHP294.0062%
100000 +PHP0.286PHP286.0063%

*price indicative

Packaging Options:
RS Stock No.:
780-611
Mfr. Part No.:
MCR03SEQPF3602
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

36kΩ

Product Type

Resistor

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

4 mm Pitch Paper Tape

Power Rating

0.13W

Voltage

150V

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Standards/Approvals

JIS C 5201-8

Height

450μm

Length

1.6mm

Width

800μm

The ROHM general purpose chip resistor provides reliable performance and guarantees the same rated power as larger counterparts, featuring a Compact design suitable for space-saving applications.

Circuit space is significantly reduced by approximately 60% when replacing 0603 size with 0402

The product adheres to strict quality certifications including ISO9001 and IATF16949

Durable operation under automotive conditions as it complies with AEC-Q200 testing

Offers specific resistance values from E24 and E96 series for enhanced versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy