ROHM MCRS Series 36 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF36R0

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 500 units)*

PHP636.00

(exc. VAT)

PHP712.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
500 - 4500PHP1.272PHP636.00
5000 - 24500PHP0.789PHP394.50
25000 - 49500PHP0.477PHP238.50
50000 +PHP0.466PHP233.00

*price indicative

Packaging Options:
RS Stock No.:
780-726
Mfr. Part No.:
MCR10SEQPF36R0
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

36Ω

Product Type

Resistor

Technology

Thick Film

Package/Case

0805

Tolerance

±1 %

Packaging

4 mm Pitch Paper Tape

Voltage

200V

Power Rating

0.25W

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

MCRS Series

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.25mm

Height

550μm

Standards/Approvals

JIS C 5201-8

Length

2mm

The ROHM general-purpose chip resistor offers excellent stability and reliability in Compact designs, ensuring precise resistance in various electronic applications.

Guaranteed the same rated power as one size larger product by optimising the resistive element design

Circuit space can be reduced by approximately 60% when substituting larger sizes

Meets ISO9001 and IATF16949 certification standards

Complies with AEC-Q200 automotive standards for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy