ROHM MCRS Series 36 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF36R0

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 38%

View bulk pricing options

Subtotal (1 tape of 1000 units)*

PHP781.00

(exc. VAT)

PHP875.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
1000 - 9000PHP0.781PHP781.00-
10000 - 49000PHP0.484PHP484.0038%
50000 - 99000PHP0.294PHP294.0062%
100000 +PHP0.286PHP286.0063%

*price indicative

Packaging Options:
RS Stock No.:
780-614
Mfr. Part No.:
MCR03SEQPF36R0
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

36Ω

Technology

Thick Film

Package/Case

0603

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Power Rating

0.13W

Voltage

150V

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Standards/Approvals

JIS C 5201-8

Length

1.6mm

Height

450μm

Width

800μm

The ROHM general purpose chip resistor is designed for high-performance applications, featuring a Compact form factor that effectively saves circuit space while maintaining reliability and efficiency.

Guaranteed rated power matches a larger product size by optimised design

Circuit space is significantly reduced, saving approximately 60% of area

Complies with ISO9001 and IATF16949 certifications for quality assurance

Meets AEC-Q200 standards for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy