ROHM MCRS Series 8200 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF8204
- RS Stock No.:
- 780-509
- Mfr. Part No.:
- MCR01SMQPF8204
- Manufacturer:
- ROHM
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 780-509
- Mfr. Part No.:
- MCR01SMQPF8204
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 8200kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | 4 mm Pitch Paper Tape | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 0.5mm | |
| Height | 0.35mm | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 8200kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging 4 mm Pitch Paper Tape | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals JIS C 5201-8 | ||
Width 0.5mm | ||
Height 0.35mm | ||
Length 1mm | ||
The ROHM general-purpose chip resistor offers reliable performance and enhanced circuit efficiency. This component is Ideal for applications that require Advanced heat management without compromising space or functionality.
Guaranteed power rating equivalent to a larger resistor, enhancing design flexibility
Space-saving design reduces area by approximately 60% compared to standard sizes
ISO9001 and IATF16949 certification ensures quality and reliability
Meets AEC-Q200 automotive standards for optimal performance
Related links
- ROHM MCRS Series 20 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF20R0
- ROHM MCRS Series 6800 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF6804
- ROHM MCRS Series 510 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF5101
- ROHM MCRS Series 20 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF2002
- ROHM MCRS Series 110 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1103
- ROHM MCRS Series 15 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1502
- ROHM MCRS Series 1600 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1604
- ROHM MCRS Series 20 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF2000
