ROHM MCRS Series 33 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3302
- RS Stock No.:
- 780-492
- Mfr. Part No.:
- MCR01SMQPF3302
- Manufacturer:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 38%
View bulk pricing optionsSubtotal (1 tape of 1000 units)*
PHP781.00
(exc. VAT)
PHP875.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 1000 - 9000 | PHP0.781 | PHP781.00 | - |
| 10000 - 49000 | PHP0.484 | PHP484.00 | 38% |
| 50000 - 99000 | PHP0.294 | PHP294.00 | 62% |
| 100000 + | PHP0.286 | PHP286.00 | 63% |
*price indicative
- RS Stock No.:
- 780-492
- Mfr. Part No.:
- MCR01SMQPF3302
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 33kΩ | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | 4 mm Pitch Paper Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 500μm | |
| Standards/Approvals | JIS C 5201-8 | |
| Height | 350μm | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 33kΩ | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging 4 mm Pitch Paper Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 500μm | ||
Standards/Approvals JIS C 5201-8 | ||
Height 350μm | ||
Length 1mm | ||
The ROHM general-purpose chip resistor offers reliable performance in diverse applications, ensuring precise resistance values while minimising footprint. This component is Ideal for Compact circuit designs requiring dependable electrical specifications.
Guaranteed the same rated power as one size larger product through innovative design
Circuit space is reduced by roughly 60% when transitioning from 0603 to 0402 size
Manufactured by ROHM with ISO9001 and IATF16949 certifications
Complies with AEC-Q200 for automotive applications
Related links
- ROHM MCRS Series 33 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3300
- ROHM MCRS Series 33 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF33R0
- ROHM MCRS Series 390 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3903
- ROHM MCRS Series 39 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3900
- ROHM MCRS Series 180 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1803
- ROHM MCRS Series 11 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1102
- ROHM MCRS Series 3.3 MΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3304
- ROHM MCRS Series 330 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3303
