ROHM MCRS Series 1500 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1504
- RS Stock No.:
- 780-488
- Mfr. Part No.:
- MCR01SMQPF1504
- Manufacturer:
- ROHM
N
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1000 units)*
PHP781.00
(exc. VAT)
PHP875.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10,000 unit(s) shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 1000 - 9000 | PHP0.781 | PHP781.00 |
| 10000 - 49000 | PHP0.484 | PHP484.00 |
| 50000 - 99000 | PHP0.294 | PHP294.00 |
| 100000 + | PHP0.286 | PHP286.00 |
*price indicative
- RS Stock No.:
- 780-488
- Mfr. Part No.:
- MCR01SMQPF1504
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 1500kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | 4 mm Pitch Paper Tape | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Height | 0.35mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 0.5mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 1500kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging 4 mm Pitch Paper Tape | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Height 0.35mm | ||
Standards/Approvals JIS C 5201-8 | ||
Width 0.5mm | ||
The ROHM chip resistor series offers a general purpose solution for various electronic applications. is designed for compactness, these resistors ensure efficiency without compromising on performance.
Guaranteed power rating equivalent to larger products by optimised design
Compact dimensions allow for a reduction in circuit space by approximately 60%
Manufactured under ISO9001 / IATF16949 certification for quality assurance
Complies with AEC-Q200 for automotive-grade reliability
Related links
- ROHM MCRS Series 390 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3903
- ROHM MCRS Series 39 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3900
- ROHM MCRS Series 180 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1803
- ROHM MCRS Series 11 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1102
- ROHM MCRS Series 330 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3303
- ROHM MCRS Series 3.3 MΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3304
- ROHM MCRS Series 2200 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF2204
- ROHM MCRS Series 1800 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1804
