ROHM MCRS Series 220 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF2201
- RS Stock No.:
- 780-472
- Mfr. Part No.:
- MCR01SMQPF2201
- Manufacturer:
- ROHM
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1000 units)*
PHP781.00
(exc. VAT)
PHP875.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10,000 unit(s) shipping from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 1000 - 9000 | PHP0.781 | PHP781.00 |
| 10000 - 49000 | PHP0.484 | PHP484.00 |
| 50000 - 99000 | PHP0.294 | PHP294.00 |
| 100000 + | PHP0.286 | PHP286.00 |
*price indicative
- RS Stock No.:
- 780-472
- Mfr. Part No.:
- MCR01SMQPF2201
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 220Ω | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | 4 mm Pitch Paper Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCRS Series | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Height | 0.35mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 0.5mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 220Ω | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging 4 mm Pitch Paper Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MCRS Series | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Height 0.35mm | ||
Standards/Approvals JIS C 5201-8 | ||
Width 0.5mm | ||
The ROHM general purpose chip resistor offers reliable performance for various electronic applications, ensuring efficiency and precision for circuit designs that demand superior reliability under both standard and extreme conditions.
Guaranteed the same rated power as a larger product by optimising the resistive element design
Space-saving design reduces area by approximately 60%, enabling a more Compact layout
Certified with ISO9001 / IATF16949, assuring quality manufacturing standards
Complies with AEC-Q200 for automotive applications, providing robust performance
Related links
- ROHM MCRS Series 220 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF2203
- ROHM MCRS Series 39 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3900
- ROHM MCRS Series 390 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3903
- ROHM MCRS Series 180 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1803
- ROHM MCRS Series 330 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3303
- ROHM MCRS Series 3.3 MΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3304
- ROHM MCRS Series 2200 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF2204
- ROHM MCRS Series 1800 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1804
