ROHM MCRS Series 22 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF2200

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save PHP2,970.00

View bulk pricing options

Subtotal (1 tape of 1000 units)*

PHP781.00

(exc. VAT)

PHP875.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
1000 - 9000PHP0.781PHP781.00-
10000 - 49000PHP0.484PHP484.00PHP2,970.00
50000 - 99000PHP0.294PHP294.00PHP24,350.00
100000 +PHP0.286PHP286.00PHP49,500.00

*price indicative

Packaging Options:
RS Stock No.:
780-471
Mfr. Part No.:
MCR01SMQPF2200
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

22Ω

Technology

Thick Film

Package/Case

0402

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

MCRS Series

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

350μm

Standards/Approvals

JIS C 5201-8

Width

500μm

Length

1mm

The ROHM general-purpose chip resistor offers reliable performance in various electronic applications. Its Compact design and superior power ratings make it Ideal for space-constrained circuits, enhancing efficiency and reliability.

Guaranteed power ratings equivalent to larger products, benefiting design flexibility

Compact size allows up to 60% area reduction by replacing 0603 with 0402

Certified to ISO9001 and IATF16949, ensuring consistent quality

Complies with AEC-Q200, suitable for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy