ROHM MCRS Series 10 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1002

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 38%

View bulk pricing options

Subtotal (1 tape of 1000 units)*

PHP781.00

(exc. VAT)

PHP875.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
1000 - 9000PHP0.781PHP781.00-
10000 - 49000PHP0.484PHP484.0038%
50000 - 99000PHP0.294PHP294.0062%
100000 +PHP0.286PHP286.0063%

*price indicative

Packaging Options:
RS Stock No.:
780-466
Mfr. Part No.:
MCR01SMQPF1002
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

10kΩ

Technology

Thick Film

Package/Case

0402

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Width

500μm

Height

350μm

Standards/Approvals

JIS C 5201-8

Length

1mm

The ROHM general-purpose chip resistor is designed for high reliability in electronic circuits, ensuring consistent performance across varied applications.

Guaranteed the same rated power as one size larger product via innovative design

Circuit space savings of about 60% by replacing larger models with this size

Certification to ISO9001 and IATF16949 ensures quality and dependability

Meets AEC-Q200 qualification for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy