ROHM MCRS Series 18 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF18R0
- RS Stock No.:
- 780-430
- Mfr. Part No.:
- MCR10SEQPF18R0
- Manufacturer:
- ROHM
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 780-430
- Mfr. Part No.:
- MCR10SEQPF18R0
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 18Ω | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | 4 mm Pitch Paper Tape | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCRS Series | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Length | 2mm | |
| Height | 0.55mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 18Ω | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging 4 mm Pitch Paper Tape | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MCRS Series | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Length 2mm | ||
Height 0.55mm | ||
Standards/Approvals JIS C 5201-8 | ||
The ROHM general-purpose chip resistors offer reliable performance in circuitry applications. is designed for efficient space usage, these components ensure durability and compliance with industry standards.
Guaranteed the same rated power as one size larger product due to an innovative design
Circuit space can be significantly reduced by substituting larger resistors with a Compact size
Compliant with ISO9001 / IATF16949 certification for manufacturing quality
Meets AEC-Q200 specifications for automotive industry reliability
Related links
- ROHM MCRS Series 18 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF1800
- ROHM MCRS Series 18 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF1802
- ROHM MCRS Series 330 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3303
- ROHM MCRS Series 820 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF8203
- ROHM MCRS Series 390 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3903
- ROHM MCRS Series 39 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF39R0
- ROHM MCRS Series 75 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF75R0
- ROHM MCRS Series 680 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF6801
