ROHM MCRS Series 18 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF1800
- RS Stock No.:
- 780-424
- Mfr. Part No.:
- MCR10SEQPF1800
- Manufacturer:
- ROHM
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 500 units)*
PHP636.00
(exc. VAT)
PHP712.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 500 - 4500 | PHP1.272 | PHP636.00 |
| 5000 - 24500 | PHP0.789 | PHP394.50 |
| 25000 - 49500 | PHP0.477 | PHP238.50 |
| 50000 + | PHP0.466 | PHP233.00 |
*price indicative
- RS Stock No.:
- 780-424
- Mfr. Part No.:
- MCR10SEQPF1800
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 18Ω | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | 4 mm Pitch Paper Tape | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCRS Series | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Height | 0.55mm | |
| Length | 2mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 18Ω | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging 4 mm Pitch Paper Tape | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MCRS Series | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Height 0.55mm | ||
Length 2mm | ||
Standards/Approvals JIS C 5201-8 | ||
The ROHM chip resistor is a general-purpose component is designed to ensure reliable performance in various electronic applications. This product showcases enhanced thermal stability and optimal space-saving benefits.
Guaranteed same rated power as one size larger product
Circuit space can be reduced by about 60% when using smaller sizes
Certifications include ISO9001 and IATF16949
Compliance with AEC-Q200 for automotive applications
Related links
- ROHM MCRS Series 18 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF18R0
- ROHM MCRS Series 18 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF1802
- ROHM MCRS Series 330 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3303
- ROHM MCRS Series 390 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3903
- ROHM MCRS Series 39 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF39R0
- ROHM MCRS Series 330 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3301
- ROHM MCRS Series 750 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF7501
- ROHM MCRS Series 1.6 MΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF1604
