Panasonic ERA6A 4.3 kΩ, 0805 Thin Film Thin Film Resistor ±0.1 % Surface 0.13 W - ERA6AEB432V

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP202.80

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP169.65

(exc. VAT)

PHP190.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,870 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 90PHP16.965PHP169.65-
100 - 240PHP14.937PHP149.37PHP202.80
250 - 990PHP13.37PHP133.70PHP898.75
1000 - 4990PHP11.525PHP115.25PHP5,440.00
5000 +PHP10.696PHP106.96PHP31,345.00

*price indicative

Packaging Options:
RS Stock No.:
763-927
Mfr. Part No.:
ERA6AEB432V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Thin Film Resistor

Resistance

4.3kΩ

Technology

Thin Film

Resistor Type

Thin Film Resistor

Package/Case

0805

Packaging

Punched Carrier Tape

Tolerance

±0.1 %

Power Rating

0.13W

Voltage

100V

Mount Type

Surface

Temperature Coefficient

±25 ppm/K

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Series

ERA6A

Maximum Operating Temperature

155°C

Length

2mm

Termination Style

Solder

Height

500μm

Width

1.25mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Panasonic Metal film chip resistor is a high-reliability component designed for precision applications, ensuring stable performance even under demanding conditions. This resistor's durability makes it Ideal for use in various electronic circuits.

High reliability with stability at elevated temperatures and humidity levels

Exceptional accuracy with low resistance tolerance and precision temperature coefficients

Low current noise and excellent linearity, meeting IEC and JIS standards

AEC-Q200 compliant, ensuring robust quality for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy