Panasonic ERA6A 753 Ω, 0805 Thin Film Thin Film Resistor ±0.1 % Surface 0.13 W - ERA6AEB753V

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 11%

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP118.76

(exc. VAT)

PHP133.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 90PHP11.876PHP118.76-
100 - 240PHP10.456PHP104.5611%
250 - 990PHP9.359PHP93.5921%
1000 - 4990PHP8.068PHP80.6832%
5000 +PHP7.488PHP74.8836%

*price indicative

Packaging Options:
RS Stock No.:
763-917
Mfr. Part No.:
ERA6AEB753V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Thin Film Resistor

Resistance

753Ω

Resistor Type

Thin Film Resistor

Technology

Thin Film

Package/Case

0805

Packaging

Punched Carrier Tape

Tolerance

±0.1 %

Voltage

100V

Power Rating

0.13W

Mount Type

Surface

Temperature Coefficient

±25 ppm/K

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Series

ERA6A

Maximum Operating Temperature

155°C

Width

1.25mm

Standards/Approvals

RoHS

Height

500μm

Termination Style

Solder

Length

2mm

COO (Country of Origin):
JP
The Panasonic Metal film chip resistor is a high-reliability component designed for precision applications, ensuring stable performance even under demanding conditions. This resistor's durability makes it Ideal for use in various electronic circuits.

High reliability with stability at elevated temperatures and humidity levels

Exceptional accuracy with low resistance tolerance and precision temperature coefficients

Low current noise and excellent linearity, meeting IEC and JIS standards

AEC-Q200 compliant, ensuring robust quality for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy