Panasonic ERA6A 302 Ω, 0805 Thin Film Thin Film Resistor ±0.1 % Surface 0.13 W - ERA6AEB302V
- RS Stock No.:
- 763-897
- Mfr. Part No.:
- ERA6AEB302V
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 11%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP118.76
(exc. VAT)
PHP133.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3,870 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | PHP11.876 | PHP118.76 | - |
| 100 - 240 | PHP10.456 | PHP104.56 | 11% |
| 250 - 990 | PHP9.359 | PHP93.59 | 21% |
| 1000 - 4990 | PHP8.068 | PHP80.68 | 32% |
| 5000 + | PHP7.488 | PHP74.88 | 36% |
*price indicative
- RS Stock No.:
- 763-897
- Mfr. Part No.:
- ERA6AEB302V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Thin Film Resistor | |
| Resistance | 302Ω | |
| Technology | Thin Film | |
| Resistor Type | Thin Film Resistor | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.13W | |
| Voltage | 100V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | ERA6A | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Termination Style | Solder | |
| Height | 500μm | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Thin Film Resistor | ||
Resistance 302Ω | ||
Technology Thin Film | ||
Resistor Type Thin Film Resistor | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Power Rating 0.13W | ||
Voltage 100V | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series ERA6A | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Termination Style Solder | ||
Height 500μm | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Panasonic Metal film chip resistor is a high-reliability component designed for precision applications, ensuring stable performance even under demanding conditions. This resistor's durability makes it Ideal for use in various electronic circuits.
High reliability with stability at elevated temperatures and humidity levels
Exceptional accuracy with low resistance tolerance and precision temperature coefficients
Low current noise and excellent linearity, meeting IEC and JIS standards
AEC-Q200 compliant, ensuring robust quality for automotive applications
Related links
- Panasonic ERA6A 103 Ω, 0805 Thin Film Thin Film Resistor ±0.1 % Surface 0.13 W - ERA6ARB103V
- Panasonic ERA6A 512 Ω, 0805 Thin Film Thin Film Resistor ±0.1 % Surface 0.13 W - ERA6AEB512V
- Panasonic ERA6A 304 Ω, 0805 Thin Film Thin Film Resistor ±0.1 % Surface 0.13 W - ERA6AEB304V
- Panasonic ERA6A 4.3 kΩ, 0805 Thin Film Thin Film Resistor ±0.1 % Surface 0.13 W - ERA6AEB432V
- Panasonic ERA6A 753 Ω, 0805 Thin Film Thin Film Resistor ±0.1 % Surface 0.13 W - ERA6AEB753V
- Panasonic ERA6A 392 Ω, 0805 Thin Film Thin Film Resistor ±0.1 % Surface 0.13 W - ERA6AEB392V
- Panasonic ERA6A 101 Ω, 0805 Thin Film Thin Film Resistor ±0.1 % Surface 0.13 W - ERA6AEB101V
- Panasonic ERA6A 751 Ω, 0805 Thin Film Thin Film Resistor ±0.1 % Surface 0.13 W - ERA6AEB751V
