TE Connectivity SVSQ 1 mΩ, 3920 Metal Strip Surface Mount Resistor 0.01 Surface Mount 8 W - SVSQ392080R001FTDG

N

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP1,096.10

(exc. VAT)

PHP1,227.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 40PHP109.61PHP1,096.10-
50 +PHP106.321PHP1,063.213%

*price indicative

Packaging Options:
RS Stock No.:
735-593
Mfr. Part No.:
SVSQ392080R001FTDG
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1mΩ

Product Type

Surface Mount Resistor

Resistor Type

Shunt

Technology

Metal Strip

Package/Case

3920

Tolerance

0.01

Packaging

Tape & Reel

Power Rating

8W

Mount Type

Surface Mount

Temperature Coefficient

50 ppm/°C

Automotive Standard

AEC-Q200

Series

SVSQ

Pin Count

2

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

170°C

Width

5.2mm

Standards/Approvals

RoHS

Height

1.36mm

Termination Style

SMD

Length

10mm

COO (Country of Origin):
IN
The TE Connectivity Shunt Resistor designed for demanding applications. Featuring heavy copper connectors that are electron beam welded to a manganin or AC alloy sensing element, this resistor delivers exceptional long-term stability and low inductance.

High conductivity copper connections

Max. solder temperature up to 350°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy