TE Connectivity SVSQ 0.7 mΩ, 3920 Metal Strip Surface Mount Resistor 0.01 Surface Mount 8 W - SVSQ392080R0007FTDG

N

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP1,645.90

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP866.85

(exc. VAT)

PHP970.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90PHP86.685PHP866.85-
100 - 490PHP70.226PHP702.26PHP1,645.90
500 - 990PHP53.767PHP537.67PHP16,459.00
1000 +PHP47.731PHP477.31PHP38,954.00

*price indicative

Packaging Options:
RS Stock No.:
735-591
Mfr. Part No.:
SVSQ392080R0007FTDG
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

0.7mΩ

Technology

Metal Strip

Resistor Type

Shunt

Package/Case

3920

Packaging

Tape & Reel

Tolerance

0.01

Power Rating

8W

Mount Type

Surface Mount

Temperature Coefficient

60 ppm/°C

Automotive Standard

AEC-Q200

Series

SVSQ

Pin Count

2

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

170°C

Length

10mm

Termination Style

SMD

Height

600μm

Width

5.2mm

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The TE Connectivity Shunt Resistor designed for demanding applications. Featuring heavy copper connectors that are electron beam welded to a manganin or AC alloy sensing element, this resistor delivers exceptional long-term stability and low inductance.

High conductivity copper connections

Max. solder temperature up to 350°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy