TE Connectivity SMA-A Series 68 Ω, 0102 Metal Film Precision Resistor 1% Surface 0.3 W - SMA-A0102FTDL68R
- RS Stock No.:
- 686-440
- Mfr. Part No.:
- SMA-A0102FTDL68R
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 686-440
- Mfr. Part No.:
- SMA-A0102FTDL68R
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Precision Resistor | |
| Resistance | 68Ω | |
| Resistor Type | Precision | |
| Technology | Metal Film | |
| Package/Case | 0102 | |
| Packaging | Taped and Reeled | |
| Tolerance | 1% | |
| Voltage | 200V | |
| Power Rating | 0.3W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | SMA-A Series | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 2.2mm | |
| Standards/Approvals | RoHS Compliant | |
| Termination Style | Melf 0102 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Precision Resistor | ||
Resistance 68Ω | ||
Resistor Type Precision | ||
Technology Metal Film | ||
Package/Case 0102 | ||
Packaging Taped and Reeled | ||
Tolerance 1% | ||
Voltage 200V | ||
Power Rating 0.3W | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series SMA-A Series | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 2.2mm | ||
Standards/Approvals RoHS Compliant | ||
Termination Style Melf 0102 | ||
- COO (Country of Origin):
- TW
The TE Connectivity SMA-A series is a metal film precision MELF resistor featuring an SMD-enabled structure, offering tight tolerance and low TCR. A variant of the SMA series, it is AEC-Q200 qualified and available in three sizes with six power ratings up to 1W. Lead-free and RoHS compliant, this resistor is suitable for a wide range of applications, including automotive, industrial, telecommunication, medical equipment, and measurement/testing equipment.
Thin film technology for precise performance
Excellent overall stability
Sn termination on Ni barrier layer
SMD enabled structure for easy integration
Moisture sensitivity level MSL1
Related links
- TE Connectivity SMA-A Series 10 kΩ, 0102 Metal Film Precision Resistor 1% Surface 0.3 W - SMA-A0102FTDL10K
- TE Connectivity SMA-A Series 82 Ω, 0102 Metal Film Precision Resistor 1% Surface 0.3 W - SMA-A0102FTDL82R
- TE Connectivity SMA-A Series 220 kΩ, 0102 Metal Film Precision Resistor 1% Surface 0.3 W - SMA-A0102FTDL220K
- TE Connectivity SMA-A Series 100 kΩ, 0102 Metal Film Precision Resistor 1% Surface 0.3 W - SMA-A0102FTDL100K
- TE Connectivity SMA-A Series 180 kΩ, 0102 Metal Film Precision Resistor 1% Surface 0.3 W - SMA-A0102FTDL180K
- TE Connectivity SMA-A Series 100 Ω, 0102 Metal Film Precision Resistor 1% Surface 0.3 W - SMA-A0102FTDL100R
- TE Connectivity SMA-A Series 1 kΩ, 0102 Metal Film Precision Resistor 1% Surface 0.3 W - SMA-A0102FTDL1K0
- TE Connectivity SMA-A Series 820 Ω, 0207 Metal Film Precision Resistor 1% Surface 1 W - SMA-A0207FTDT820R
