TE Connectivity SMA-A Series 100 Ω, 0102 Metal Film Precision Resistor 1% Surface 0.3 W - SMA-A0102FTDL100R

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 6%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

PHP32,337.00

(exc. VAT)

PHP36,216.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
3000 - 12000PHP10.779PHP32,337.00-
15000 +PHP10.132PHP30,396.006%

*price indicative

RS Stock No.:
685-756
Mfr. Part No.:
SMA-A0102FTDL100R
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Precision Resistor

Resistance

100Ω

Technology

Metal Film

Resistor Type

Precision

Package/Case

0102

Tolerance

1%

Packaging

Taped and Reeled

Power Rating

0.3W

Voltage

200V

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Series

SMA-A Series

Maximum Operating Temperature

155°C

Length

2.2mm

Standards/Approvals

RoHS Compliant

Termination Style

Melf 0102

COO (Country of Origin):
TW
The TE Connectivity SMA-A series is a metal film precision MELF resistor featuring an SMD-enabled structure, offering tight tolerance and low TCR. A variant of the SMA series, it is AEC-Q200 qualified and available in three sizes with six power ratings up to 1W. Lead-free and RoHS compliant, this resistor is suitable for a wide range of applications, including automotive, industrial, telecommunication, medical equipment, and measurement/testing equipment.

Thin film technology for precise performance

Excellent overall stability

Sn termination on Ni barrier layer

SMD enabled structure for easy integration

Moisture sensitivity level MSL1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy