Vishay CRCW 12.1 kΩ, 0402 Thick Film Resistor 0.01 Surface 0.06 W - CRCW040212K1FKED
- RS Stock No.:
- 667-702
- Mfr. Part No.:
- CRCW040212K1FKED
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP27.84
(exc. VAT)
PHP31.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9,960 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 20 - 480 | PHP1.392 | PHP27.84 |
| 500 - 1980 | PHP0.914 | PHP18.28 |
| 2000 + | PHP0.522 | PHP10.44 |
*price indicative
- RS Stock No.:
- 667-702
- Mfr. Part No.:
- CRCW040212K1FKED
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 12.1kΩ | |
| Product Type | Resistor | |
| Resistor Type | Chip Resistor | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | 0.01 | |
| Power Rating | 0.06W | |
| Voltage | 75V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRCW | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 12.1kΩ | ||
Product Type Resistor | ||
Resistor Type Chip Resistor | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance 0.01 | ||
Power Rating 0.06W | ||
Voltage 75V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CRCW | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
The Vishay Thick Film Chip Resistor is an Ideal solution for modern electronics that require high reliability and stability. It excels in automotive, telecommunications, and industrial applications, where precision and durability are crucial. With excellent stability under varying environmental conditions, it ensures consistent performance in demanding environments.
Stability at different environmental conditions, ensuring minimal resistance change over time
AEC Q200 qualified for automotive-grade reliability
Excellent for use in automotive, telecommunications, and industrial applications
High reliability and stability in demanding electronic systems
Related links
- Vishay CRCW-HP e3 10 Ω, 0603 Thick Film Resistor 0.01 Surface 0.33 W - CRCW060310R0FKECHP
- Vishay CRCW-HP e3 5.1 Ω, 0805 Thick Film Resistor 0.01 Surface 0.5 W - CRCW08055R10FKEAHP
- Vishay CRCW-HP e3 33 Ω, 1206 Thick Film Resistor 0.01 Surface 0.75 W - CRCW120633R0FKEAHP
- Vishay CRCW 100 Ω, 0603 Thick Film Resistor 0.01 Surface 0.13 W - CRCW0603100RFKEA
- Vishay CRCW-HP e3 100 Ω, 2512 Thick Film Resistor 0.01 Surface 1.5 W - CRCW2512100RFKEGHP
- Vishay CRCW-HP e3 18 Ω, 1206 Thick Film Resistor 0.01 Surface 0.75 W - CRCW120618R0FKEAHP
- Vishay CRCW-HP e3 2 Ω, 1206 Thick Film Resistor 0.01 Surface 0.75 W - CRCW12062R00FKEAHP
- Vishay CRCW-HP e3 15 Ω, 1206 Thick Film Resistor 0.01 Surface 0.75 W - CRCW120615R0FKEAHP
